
T495X336K035ATE100 | |
|---|---|
DigiKey Part Number | 399-5203-2-ND - Tape & Reel (TR) 399-5203-1-ND - Cut Tape (CT) 399-5203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336K035ATE100 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336K035ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹260.92000 | ₹260.92 |
| 10 | ₹180.50100 | ₹1,805.01 |
| 50 | ₹148.37080 | ₹7,418.54 |
| 100 | ₹138.43710 | ₹13,843.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹121.63942 | ₹60,819.71 |
| 1,000 | ₹116.43777 | ₹1,16,437.77 |
| 1,500 | ₹113.83291 | ₹1,70,749.36 |
| 2,500 | ₹110.94390 | ₹2,77,359.75 |
| 3,500 | ₹109.25499 | ₹3,82,392.47 |
| 5,000 | ₹107.62983 | ₹5,38,149.15 |