Similar
Similar
Similar
Direct
Similar
Similar

T495X476K020AHE150 | |
|---|---|
DigiKey Part Number | 399-18103-2-ND - Tape & Reel (TR) 399-18103-1-ND - Cut Tape (CT) 399-18103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476K020AHE150 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K020AHE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹608.50000 | ₹608.50 |
| 10 | ₹447.01300 | ₹4,470.13 |
| 50 | ₹382.82680 | ₹19,141.34 |
| 100 | ₹362.95950 | ₹36,295.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹329.33050 | ₹1,64,665.25 |
| 1,000 | ₹318.91045 | ₹3,18,910.45 |
| 1,500 | ₹313.69141 | ₹4,70,537.12 |
| 2,500 | ₹307.90220 | ₹7,69,755.50 |




