
T495X476K025ATE200 | |
|---|---|
DigiKey Part Number | 399-11105-2-ND - Tape & Reel (TR) 399-11105-1-ND - Cut Tape (CT) 399-11105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476K025ATE200 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K025ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹251.60000 | ₹251.60 |
| 10 | ₹173.51200 | ₹1,735.12 |
| 50 | ₹142.36960 | ₹7,118.48 |
| 100 | ₹132.73410 | ₹13,273.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹116.43964 | ₹58,219.82 |
| 1,000 | ₹111.39734 | ₹1,11,397.34 |
| 1,500 | ₹108.86983 | ₹1,63,304.74 |
| 2,500 | ₹106.06915 | ₹2,65,172.88 |
| 3,500 | ₹104.43142 | ₹3,65,509.97 |
| 5,000 | ₹102.85610 | ₹5,14,280.50 |