
T495X477K010ATE100 | |
|---|---|
DigiKey Part Number | 399-10524-2-ND - Tape & Reel (TR) 399-10524-1-ND - Cut Tape (CT) 399-10524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477K010ATE100 |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K010ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹272.10000 | ₹272.10 |
| 10 | ₹188.32900 | ₹1,883.29 |
| 50 | ₹155.11740 | ₹7,755.87 |
| 100 | ₹144.85760 | ₹14,485.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹127.49150 | ₹63,745.75 |
| 1,000 | ₹122.11373 | ₹1,22,113.73 |
| 1,500 | ₹119.42097 | ₹1,79,131.45 |
| 2,500 | ₹116.43442 | ₹2,91,086.05 |
| 3,500 | ₹114.68854 | ₹4,01,409.89 |
| 5,000 | ₹113.00853 | ₹5,65,042.65 |