Similar
Similar
Similar

T496C226K016ATE1K6 | |
|---|---|
DigiKey Part Number | 399-3936-2-ND - Tape & Reel (TR) 399-3936-1-ND - Cut Tape (CT) 399-3936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C226K016ATE1K6 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496C226K016ATE1K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹271.17000 | ₹271.17 |
| 10 | ₹187.86300 | ₹1,878.63 |
| 50 | ₹154.74460 | ₹7,737.23 |
| 100 | ₹144.49420 | ₹14,449.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹127.15788 | ₹63,578.94 |
| 1,000 | ₹121.79131 | ₹1,21,791.31 |
| 1,500 | ₹119.10289 | ₹1,78,654.33 |
| 2,500 | ₹116.12168 | ₹2,90,304.20 |
| 3,500 | ₹114.37916 | ₹4,00,327.06 |
| 5,000 | ₹112.70250 | ₹5,63,512.50 |

