T496C105K050AT E5K5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496C475K025ATE2K5

DigiKey Part Number
399-3939-2-ND - Tape & Reel (TR)
399-3939-1-ND - Cut Tape (CT)
399-3939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496C475K025ATE2K5
Description
CAP TANT 4.7UF 10% 25V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T496C475K025ATE2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,491
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹239.60000₹239.60
10₹165.23400₹1,652.34
50₹135.82540₹6,791.27
100₹126.73850₹12,673.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹111.35628₹55,678.14
1,000₹106.59360₹1,06,593.60
1,500₹104.20738₹1,56,311.07
2,500₹101.56328₹2,53,908.20
3,500₹100.01708₹3,50,059.78
5,000₹98.52891₹4,92,644.55
6,000₹97.82446₹5,86,946.76
Manufacturers Standard Package