
T496D106K025ATE1K2 | |
|---|---|
DigiKey Part Number | 399-3943-2-ND - Tape & Reel (TR) 399-3943-1-ND - Cut Tape (CT) 399-3943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D106K025ATE1K2 |
Description | CAP TANT 10UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496D106K025ATE1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹275.83000 | ₹275.83 |
| 10 | ₹191.49700 | ₹1,914.97 |
| 50 | ₹157.85700 | ₹7,892.85 |
| 100 | ₹147.45750 | ₹14,745.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹129.86214 | ₹64,931.07 |
| 1,000 | ₹124.41542 | ₹1,24,415.42 |
| 1,500 | ₹121.68725 | ₹1,82,530.88 |
| 2,500 | ₹118.66156 | ₹2,96,653.90 |
| 3,500 | ₹116.89305 | ₹4,09,125.67 |
| 5,000 | ₹115.19076 | ₹5,75,953.80 |