Parametric Equivalent

T497X156K035CH642B | |
|---|---|
DigiKey Part Number | 399-T497X156K035CH642BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T497X156K035CH642B |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2721 (6954 Metric) 190mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T497X156K035CH642B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 190mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2721 (6954 Metric) | |
Size / Dimension | 0.273" L x 0.213" W (6.93mm x 5.41mm) | |
Height - Seated (Max) | 0.123" (3.12mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | C (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹11,762.40286 | ₹58,81,201.43 |
