
T498B226K010ATE1K5 | |
|---|---|
DigiKey Part Number | 399-4757-2-ND - Tape & Reel (TR) 399-4757-1-ND - Cut Tape (CT) 399-4757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498B226K010ATE1K5 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498B226K010ATE1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹63.83200 | ₹638.32 |
| 50 | ₹49.76140 | ₹2,488.07 |
| 100 | ₹45.43750 | ₹4,543.75 |
| 500 | ₹38.12984 | ₹19,064.92 |
| 1,000 | ₹35.86822 | ₹35,868.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.00684 | ₹68,013.68 |
| 4,000 | ₹32.47462 | ₹1,29,898.48 |
| 6,000 | ₹31.70731 | ₹1,90,243.86 |
| 10,000 | ₹30.85640 | ₹3,08,564.00 |
| 14,000 | ₹30.35913 | ₹4,25,027.82 |
| 20,000 | ₹29.88051 | ₹5,97,610.20 |