10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499C106K025AGE1K5

DigiKey Part Number
399-T499C106K025AGE1K5TR-ND - Tape & Reel (TR)
399-T499C106K025AGE1K5CT-ND - Cut Tape (CT)
399-T499C106K025AGE1K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499C106K025AGE1K5
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T499C106K025AGE1K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹222.71000₹222.71
10₹151.80000₹1,518.00
50₹123.69500₹6,184.75
100₹115.02880₹11,502.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹100.36132₹50,180.66
1,000₹95.82130₹95,821.30
1,500₹93.54756₹1,40,321.34
2,500₹91.02632₹2,27,565.80
3,500₹89.55255₹3,13,433.92
5,000₹88.13476₹4,40,673.80
Manufacturers Standard Package