
T499C336K010ATE1K8 | |
|---|---|
DigiKey Part Number | 399-5019-2-ND - Tape & Reel (TR) 399-5019-1-ND - Cut Tape (CT) 399-5019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C336K010ATE1K8 |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C336K010ATE1K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹91.69500 | ₹916.95 |
| 50 | ₹72.85280 | ₹3,642.64 |
| 100 | ₹67.04730 | ₹6,704.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹57.22738 | ₹28,613.69 |
| 1,000 | ₹54.19139 | ₹54,191.39 |
| 1,500 | ₹52.66997 | ₹79,004.96 |
| 2,500 | ₹50.98392 | ₹1,27,459.80 |
| 3,500 | ₹49.99828 | ₹1,74,993.98 |
| 5,000 | ₹49.05013 | ₹2,45,250.65 |