
T510X107M020ATE035 | |
---|---|
DigiKey Part Number | 399-18870-2-ND - Tape & Reel (TR) 399-18870-1-ND - Cut Tape (CT) 399-18870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X107M020ATE035 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X107M020ATE035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹712.58000 | ₹712.58 |
10 | ₹533.06100 | ₹5,330.61 |
50 | ₹461.48340 | ₹23,074.17 |
100 | ₹439.33400 | ₹43,933.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹401.82004 | ₹2,00,910.02 |
1,000 | ₹390.19688 | ₹3,90,196.88 |
1,500 | ₹384.37258 | ₹5,76,558.87 |