
T499D106M050ATE1K0 | |
|---|---|
DigiKey Part Number | 399-T499D106M050ATE1K0TR-ND - Tape & Reel (TR) 399-T499D106M050ATE1K0CT-ND - Cut Tape (CT) 399-T499D106M050ATE1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D106M050ATE1K0 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T499D106M050ATE1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹289.81000 | ₹289.81 |
| 10 | ₹201.65500 | ₹2,016.55 |
| 50 | ₹166.61660 | ₹8,330.83 |
| 100 | ₹155.78840 | ₹15,578.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹137.47172 | ₹68,735.86 |
| 1,000 | ₹131.80228 | ₹1,31,802.28 |
| 1,500 | ₹128.96135 | ₹1,93,442.03 |
| 2,500 | ₹125.81191 | ₹3,14,529.77 |
| 3,500 | ₹123.97093 | ₹4,33,898.26 |
| 5,000 | ₹122.19965 | ₹6,10,998.25 |