
T499D107K010ATE700 | |
|---|---|
DigiKey Part Number | 399-5023-2-ND - Tape & Reel (TR) 399-5023-1-ND - Cut Tape (CT) 399-5023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D107K010ATE700 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499D107K010ATE700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹210.60000 | ₹210.60 |
| 10 | ₹143.22700 | ₹1,432.27 |
| 50 | ₹116.38940 | ₹5,819.47 |
| 100 | ₹108.10510 | ₹10,810.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹94.09922 | ₹47,049.61 |
| 1,000 | ₹89.76235 | ₹89,762.35 |
| 1,500 | ₹87.58925 | ₹1,31,383.88 |
| 2,500 | ₹85.18170 | ₹2,12,954.25 |
| 3,500 | ₹83.77368 | ₹2,93,207.88 |
| 5,000 | ₹82.41929 | ₹4,12,096.45 |