
T499D156K020ATE1K0 | |
---|---|
DigiKey Part Number | 399-5051-2-ND - Tape & Reel (TR) 399-5051-1-ND - Cut Tape (CT) 399-5051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D156K020ATE1K0 |
Description | CAP TANT 15UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499D156K020ATE1K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹165.94000 | ₹165.94 |
10 | ₹111.36900 | ₹1,113.69 |
50 | ₹89.78720 | ₹4,489.36 |
100 | ₹83.12280 | ₹8,312.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹71.84922 | ₹35,924.61 |
1,000 | ₹68.35997 | ₹68,359.97 |
1,500 | ₹66.61298 | ₹99,919.47 |
2,500 | ₹64.67620 | ₹1,61,690.50 |
3,500 | ₹63.54342 | ₹2,22,401.97 |
5,000 | ₹62.45415 | ₹3,12,270.75 |
6,000 | ₹61.93786 | ₹3,71,627.16 |
12,000 | ₹60.19885 | ₹7,22,386.20 |
12,500 | ₹60.10651 | ₹7,51,331.38 |