
T499X226K035ATE700 | |
|---|---|
DigiKey Part Number | 399-5081-2-ND - Tape & Reel (TR) 399-5081-1-ND - Cut Tape (CT) 399-5081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499X226K035ATE700 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499X226K035ATE700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹415.61000 | ₹415.61 |
| 10 | ₹297.35700 | ₹2,973.57 |
| 50 | ₹250.12980 | ₹12,506.49 |
| 100 | ₹235.53690 | ₹23,553.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹210.84450 | ₹1,05,422.25 |
| 1,000 | ₹203.19487 | ₹2,03,194.87 |
| 1,500 | ₹199.36213 | ₹2,99,043.20 |
| 2,500 | ₹195.11434 | ₹4,87,785.85 |
| 3,500 | ₹192.62931 | ₹6,74,202.58 |