Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T510E108K004ATE018 | |
|---|---|
DigiKey Part Number | 399-3990-2-ND - Tape & Reel (TR) 399-3990-1-ND - Cut Tape (CT) 399-3990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510E108K004ATE018 |
Description | CAP TANT 1000UF 10% 4V 2924 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2924 (7360 Metric) 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510E108K004ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹930.93000 | ₹930.93 |
| 10 | ₹704.85900 | ₹7,048.59 |
| 50 | ₹614.84120 | ₹30,742.06 |
| 100 | ₹586.96930 | ₹58,696.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹539.77246 | ₹2,69,886.23 |
| 1,000 | ₹525.14411 | ₹5,25,144.11 |
| 1,500 | ₹517.81535 | ₹7,76,723.02 |




