
T510X107M020ATE040 | |
---|---|
DigiKey Part Number | 399-4651-2-ND - Tape & Reel (TR) 399-4651-1-ND - Cut Tape (CT) 399-4651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X107M020ATE040 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X107M020ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹693.95000 | ₹693.95 |
10 | ₹518.50800 | ₹5,185.08 |
50 | ₹448.36780 | ₹22,418.39 |
100 | ₹426.65300 | ₹42,665.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹389.91114 | ₹1,94,955.57 |
1,000 | ₹378.52491 | ₹3,78,524.91 |
1,500 | ₹372.82099 | ₹5,59,231.48 |