220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510X227M016ATE040

DigiKey Part Number
399-T510X227M016ATE040TR-ND - Tape & Reel (TR)
399-T510X227M016ATE040CT-ND - Cut Tape (CT)
399-T510X227M016ATE040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510X227M016ATE040
Description
CAP TANT 220UF 20% 16V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
T510X227M016ATE040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491X227M016ATKEMET9,144399-10210-1-ND₹222.71000Direct
T510X227K016ATE040KEMET238399-4805-1-ND₹924.41000Upgrade
T491D227M006ATKEMET427399-8380-1-ND₹154.69000Similar
T491X227M006ATKEMET520399-T491X227M006ATCT-ND₹193.83000Similar
T495D227M006ATE100KEMET2,797399-10404-1-ND₹178.92000Similar
In-Stock: 271
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹758.53000₹758.53
10₹566.19800₹5,661.98
50₹489.65520₹24,482.76
100₹465.95800₹46,595.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹425.82460₹2,12,912.30
1,000₹413.39080₹4,13,390.80
1,500₹407.15945₹6,10,739.18
Manufacturers Standard Package