
T510X227M016ATE040 | |
|---|---|
DigiKey Part Number | 399-T510X227M016ATE040TR-ND - Tape & Reel (TR) 399-T510X227M016ATE040CT-ND - Cut Tape (CT) 399-T510X227M016ATE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X227M016ATE040 |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X227M016ATE040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X227M016AT | KEMET | 9,144 | 399-10210-1-ND | ₹222.71000 | Direct |
| T510X227K016ATE040 | KEMET | 238 | 399-4805-1-ND | ₹924.41000 | Upgrade |
| T491D227M006AT | KEMET | 427 | 399-8380-1-ND | ₹154.69000 | Similar |
| T491X227M006AT | KEMET | 520 | 399-T491X227M006ATCT-ND | ₹193.83000 | Similar |
| T495D227M006ATE100 | KEMET | 2,797 | 399-10404-1-ND | ₹178.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹758.53000 | ₹758.53 |
| 10 | ₹566.19800 | ₹5,661.98 |
| 50 | ₹489.65520 | ₹24,482.76 |
| 100 | ₹465.95800 | ₹46,595.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹425.82460 | ₹2,12,912.30 |
| 1,000 | ₹413.39080 | ₹4,13,390.80 |
| 1,500 | ₹407.15945 | ₹6,10,739.18 |