
T510X337M010AHE035 | |
---|---|
DigiKey Part Number | 399-T510X337M010AHE035TR-ND - Tape & Reel (TR) 399-T510X337M010AHE035CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T510X337M010AHE035 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X337M010AHE035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹749.85000 | ₹749.85 |
10 | ₹563.23300 | ₹5,632.33 |
50 | ₹488.70900 | ₹24,435.45 |
100 | ₹465.62770 | ₹46,562.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹426.54656 | ₹2,13,273.28 |
1,000 | ₹414.43532 | ₹4,14,435.32 |
1,500 | ₹408.36847 | ₹6,12,552.70 |