Parametric Equivalent
Parametric Equivalent

T513E107K025BH6410 | |
|---|---|
DigiKey Part Number | 399-T513E107K025BH6410TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T513E107K025BH6410 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T513E107K025BH6410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | B (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,466.51468 | ₹7,33,257.34 |

