T520A476M004ATE0808000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,455
Unit Price: ₹81.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹29.09356
47 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520A476M004ATE0808000

DigiKey Part Number
399-T520A476M004ATE0808000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520A476M004ATE0808000
Description
47.0UF 4.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 80mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹26.27799₹52,555.98
Manufacturers Standard Package