T520B157M006ATE0357651 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹51.78626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹60.00557

Parametric Equivalent


KEMET
In Stock: 91,814
Unit Price: ₹147.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹55.10368

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹55.10368

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹64.09532

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹55.10368

Parametric Equivalent


KEMET
In Stock: 2,383
Unit Price: ₹256.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹264.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹112.53421

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹111.22370
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B157M006ATE0357651

DigiKey Part Number
399-T520B157M006ATE0357651TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B157M006ATE0357651
Description
150.UF 6.0V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹55.10368₹1,10,207.36
Manufacturers Standard Package