T520C227M004AHE025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹56.80992
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹73.98596
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,159
Unit Price: ₹149.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹117.38081
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹135.36600

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹107.47421
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹124.39000
220 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520C227M004AHE025

DigiKey Part Number
399-T520C227M004AHE025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520C227M004AHE025
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520C227M004AHE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹70.77290₹35,386.45
Manufacturers Standard Package