


T520C227M004ATE015 | |
|---|---|
DigiKey Part Number | 399-5232-2-ND - Tape & Reel (TR) 399-5232-1-ND - Cut Tape (CT) 399-5232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C227M004ATE015 |
Description | CAP TANT POLY 220UF 4V 2312 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C227M004ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹167.73000 | ₹167.73 |
| 10 | ₹112.10300 | ₹1,121.03 |
| 50 | ₹89.96180 | ₹4,498.09 |
| 100 | ₹83.12190 | ₹8,312.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹71.56312 | ₹35,781.56 |
| 1,500 | ₹66.19499 | ₹99,292.49 |
| 2,500 | ₹64.20926 | ₹1,60,523.15 |