


T520C227M004ATE018 | |
|---|---|
DigiKey Part Number | 399-5233-2-ND - Tape & Reel (TR) 399-5233-1-ND - Cut Tape (CT) 399-5233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C227M004ATE018 |
Description | CAP TANT POLY 220UF 4V 2312 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C227M004ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.76000 | ₹153.76 |
| 10 | ₹101.75900 | ₹1,017.59 |
| 50 | ₹81.23960 | ₹4,061.98 |
| 100 | ₹74.91220 | ₹7,491.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹64.22192 | ₹32,110.96 |
| 1,500 | ₹59.25573 | ₹88,883.60 |
| 2,500 | ₹57.41860 | ₹1,43,546.50 |