


T520C227M006ATE018 | |
|---|---|
DigiKey Part Number | 399-5235-2-ND - Tape & Reel (TR) 399-5235-1-ND - Cut Tape (CT) 399-5235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C227M006ATE018 |
Description | CAP TANT POLY 220UF 6.3V 2312 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C227M006ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.71000 | ₹148.71 |
| 10 | ₹98.87700 | ₹988.77 |
| 50 | ₹79.22540 | ₹3,961.27 |
| 100 | ₹73.17060 | ₹7,317.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹62.92886 | ₹31,464.43 |
| 1,000 | ₹59.75808 | ₹59,758.08 |
| 1,500 | ₹58.17003 | ₹87,255.04 |
| 2,500 | ₹56.40990 | ₹1,41,024.75 |
| 3,500 | ₹55.38089 | ₹1,93,833.11 |
| 5,000 | ₹54.39094 | ₹2,71,954.70 |
| 6,000 | ₹53.92181 | ₹3,23,530.86 |
| 12,000 | ₹52.34180 | ₹6,28,101.60 |
| 12,500 | ₹52.25796 | ₹6,53,224.50 |