Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



T520D107M006ATE007 | |
|---|---|
DigiKey Part Number | 399-4725-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D107M006ATE007 |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D107M006ATE007 Models |
Category | ESR (Equivalent Series Resistance) 7mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V107M006ATE009 | KEMET | 8,745 | 399-4067-1-ND | ₹364.36000 | Similar |
| T520V107M006ATE012 | KEMET | 1,231 | 399-4068-1-ND | ₹331.74000 | Similar |
| T520V107M006ATE015 | KEMET | 1,649 | 399-5210-1-ND | ₹331.74000 | Similar |
| T520V107M006ATE045 | KEMET | 8,920 | 399-4978-1-ND | ₹319.63000 | Similar |
| T520W107M006ATE040 | KEMET | 0 | 399-4735-1-ND | ₹264.65000 | Similar |


