
T495D226M020ATE225 | |
|---|---|
DigiKey Part Number | 399-10385-2-ND - Tape & Reel (TR) 399-10385-1-ND - Cut Tape (CT) 399-10385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226M020ATE225 |
Description | CAP TANT 22UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D226M020ATE225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹152.83000 | ₹152.83 |
| 10 | ₹101.85200 | ₹1,018.52 |
| 50 | ₹81.51920 | ₹4,075.96 |
| 100 | ₹75.24770 | ₹7,524.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹67.23930 | ₹33,619.65 |
| 1,000 | ₹63.82775 | ₹63,827.75 |
| 1,500 | ₹62.11965 | ₹93,179.48 |
| 2,500 | ₹60.22648 | ₹1,50,566.20 |
| 3,500 | ₹59.11906 | ₹2,06,916.71 |
| 5,000 | ₹58.05413 | ₹2,90,270.65 |