


T520D686M016ATE050 | |
|---|---|
DigiKey Part Number | 399-5151-2-ND - Tape & Reel (TR) 399-5151-1-ND - Cut Tape (CT) 399-5151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D686M016ATE050 |
Description | CAP TANT POLY 68UF 16V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D686M016ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹273.03000 | ₹273.03 |
| 10 | ₹188.98100 | ₹1,889.81 |
| 50 | ₹155.63920 | ₹7,781.96 |
| 100 | ₹145.33290 | ₹14,533.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹121.78664 | ₹60,893.32 |
| 1,500 | ₹114.06277 | ₹1,71,094.15 |
| 2,500 | ₹112.81134 | ₹2,82,028.35 |
