T520M157M006ATE200Z186 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹78.01169

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹76.18329

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹78.01169

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹75.50986

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹76.18329
MFG_POLYCAPKEMET.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520M157M006ATE200Z186

DigiKey Part Number
399-T520M157M006ATE200Z186TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520M157M006ATE200Z186
Description
150.UF 6.0V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 200mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
M
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹75.50986₹6,04,078.88
Manufacturers Standard Package