T520X687M004ATE0357706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹323.77290
Datasheet

Parametric Equivalent


KEMET
In Stock: 390
Unit Price: ₹647.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹333.98096
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹354.01176

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹354.01176

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹413.44018
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520X687M004ATE0357706

DigiKey Part Number
399-T520X687M004ATE0357706-ND
Manufacturer
Manufacturer Product Number
T520X687M004ATE0357706
Description
680.UF 4.0V
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 35mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Box
QuantityUnit PriceExt Price
40₹418.05575₹16,722.23