T521D685M063ANE075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹258.24938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹229.55725
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹251.32232
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹223.27836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹220.61438
Datasheet

Parametric Equivalent


KEMET
In Stock: 700
Unit Price: ₹461.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹210.06391
Datasheet
T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D685M063ANE075

DigiKey Part Number
T521D685M063ANE075-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521D685M063ANE075
Description
CAP TANT POLY 6.8UF 63V 2917
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D685M063ANE075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹248.38326₹1,24,191.63
Manufacturers Standard Package