
T598D337M2R5ATE012 | |
|---|---|
DigiKey Part Number | 399-T598D337M2R5ATE012TR-ND - Tape & Reel (TR) 399-T598D337M2R5ATE012CT-ND - Cut Tape (CT) 399-T598D337M2R5ATE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D337M2R5ATE012 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D337M2R5ATE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.99000 | ₹218.99 |
| 10 | ₹149.47000 | ₹1,494.70 |
| 50 | ₹121.73820 | ₹6,086.91 |
| 100 | ₹113.17440 | ₹11,317.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹98.68212 | ₹49,341.06 |
| 1,000 | ₹94.19614 | ₹94,196.14 |
| 1,500 | ₹91.94911 | ₹1,37,923.67 |
| 2,500 | ₹89.45856 | ₹2,23,646.40 |
| 3,500 | ₹88.00220 | ₹3,08,007.70 |
| 5,000 | ₹86.60110 | ₹4,33,005.50 |