
T523W157M016APE100 | |
|---|---|
DigiKey Part Number | 399-16622-2-ND - Tape & Reel (TR) 399-16622-1-ND - Cut Tape (CT) 399-16622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523W157M016APE100 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523W157M016APE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹287.94000 | ₹287.94 |
| 10 | ₹199.88400 | ₹1,998.84 |
| 50 | ₹165.03240 | ₹8,251.62 |
| 100 | ₹154.26010 | ₹15,426.01 |
| 500 | ₹136.03106 | ₹68,015.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹130.38771 | ₹1,30,387.71 |
| 3,000 | ₹123.41057 | ₹3,70,231.71 |
| 5,000 | ₹120.82870 | ₹6,04,143.50 |