
T530D337M004ATE006 | |
|---|---|
DigiKey Part Number | 399-4124-2-ND - Tape & Reel (TR) 399-4124-1-ND - Cut Tape (CT) 399-4124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D337M004ATE006 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D337M004ATE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹725.92000 | ₹725.92 |
| 10 | ₹539.82600 | ₹5,398.26 |
| 50 | ₹465.74360 | ₹23,287.18 |
| 100 | ₹442.81990 | ₹44,281.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹403.99858 | ₹2,01,999.29 |
| 1,500 | ₹385.94225 | ₹5,78,913.38 |