T540B157M003DH85107610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹607.86900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹718.79400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹829.71900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹657.78525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹768.71025
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹879.63525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹713.24775
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹824.17275
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹935.09775
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹773.14725
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹884.07225
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹994.99725
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹543.53250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹654.45750
Datasheet
KO-CAP-T540 Series_2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B157M003DH85107610

DigiKey Part Number
T540B157M003DH85107610-ND
Manufacturer
Manufacturer Product Number
T540B157M003DH85107610
Description
CAP TANT POLY 150UF 3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B157M003DH85107610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,600₹686.62575₹24,71,852.70
Manufacturers Standard Package