T540B336M010BH8610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹783.46949
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹607.86900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹914.97019
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹718.79400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,047.18880
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹829.71900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹845.33946
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹657.78525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹978.88251
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹768.71025
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,109.80551
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹879.63525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹913.84718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹713.24775
Datasheet
KO-CAP-T540 Series_2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B336M010BH8610

DigiKey Part Number
T540B336M010BH8610-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B336M010BH8610
Description
CAP TANT POLY 33UF 10V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B336M010BH8610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹886.91149₹17,73,822.98
Manufacturers Standard Package