T540B686K004DH86107280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹783.46949
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹607.86900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹914.97019
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹718.79400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,047.18880
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹829.71900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹845.33946
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹657.78525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹978.88251
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹768.71025
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,109.80551
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹879.63525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹913.84718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹713.24775
Datasheet
KO-CAP-T540 Series_2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B686K004DH86107280

DigiKey Part Number
T540B686K004DH86107280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B686K004DH86107280
Description
CAP TANT POLY 68UF 4V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B686K004DH86107280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
68 µF
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹884.07225₹70,72,578.00
Manufacturers Standard Package