T540D337K003BH86057610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,045.66992
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹783.92722
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹794.08015
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹916.34602
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,186.90262
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹908.56350
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹911.28204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,110.34031
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,330.04378
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,025.04600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,025.04600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,236.98594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,131.44204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹850.32225
Datasheet
330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D337K003BH86057610

DigiKey Part Number
T540D337K003BH86057610-ND
Manufacturer
Manufacturer Product Number
T540D337K003BH86057610
Description
CAP TANT POLY 330UF 3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D337K003BH86057610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
330 µF
Tolerance
±10%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
750₹966.80475₹7,25,103.56
Manufacturers Standard Package