T543X107K025AHS060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,334.85032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,476.34394
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,616.27390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,721.31688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,449.99652
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,589.98798
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,730.84608
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,780.91492
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,852.37926
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,572.06272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,712.95810
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,853.57204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,367.10758
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,481.65740
Datasheet
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X107K025AHS060

DigiKey Part Number
399-T543X107K025AHS060TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543X107K025AHS060
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X107K025AHS060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹941.32956₹4,70,664.78
Manufacturers Standard Package