
T543X476K035AHW0607505 | |
|---|---|
DigiKey Part Number | 399-12093-2-ND - Tape & Reel (TR) 399-12093-1-ND - Cut Tape (CT) 399-12093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X476K035AHW0607505 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X476K035AHW0607505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,573.91000 | ₹1,573.91 |
| 10 | ₹1,235.08700 | ₹12,350.87 |
| 50 | ₹1,099.52020 | ₹54,976.01 |
| 100 | ₹1,064.71530 | ₹1,06,471.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹986.44464 | ₹4,93,222.32 |