
T598B107M006ATE045 | |
|---|---|
DigiKey Part Number | 399-T598B107M006ATE045TR-ND - Tape & Reel (TR) 399-T598B107M006ATE045CT-ND - Cut Tape (CT) 399-T598B107M006ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B107M006ATE045 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B107M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹79.48800 | ₹794.88 |
| 50 | ₹62.71420 | ₹3,135.71 |
| 100 | ₹57.53300 | ₹5,753.30 |
| 500 | ₹48.78474 | ₹24,392.37 |
| 1,000 | ₹46.07861 | ₹46,078.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹43.85147 | ₹87,702.94 |
| 4,000 | ₹42.01757 | ₹1,68,070.28 |
| 6,000 | ₹41.09875 | ₹2,46,592.50 |
| 10,000 | ₹40.08060 | ₹4,00,806.00 |
| 14,000 | ₹39.48497 | ₹5,52,789.58 |
| 20,000 | ₹38.91205 | ₹7,78,241.00 |


