


MPLCV0654L220 | |
|---|---|
DigiKey Part Number | 399-18549-2-ND - Tape & Reel (TR) 399-18549-1-ND - Cut Tape (CT) 399-18549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCV0654L220 |
Description | FIXED IND 22UH 3A 94 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3 A 94mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPLCV0654L220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 94mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.264" W (7.90mm x 6.70mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.26000 | ₹215.26 |
| 10 | ₹176.77400 | ₹1,767.74 |
| 25 | ₹163.56000 | ₹4,089.00 |
| 50 | ₹154.22280 | ₹7,711.14 |
| 100 | ₹145.39810 | ₹14,539.81 |
| 250 | ₹135.44772 | ₹33,861.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹125.62311 | ₹1,25,623.11 |
| 2,000 | ₹118.48227 | ₹2,36,964.54 |
| 3,000 | ₹114.50137 | ₹3,43,504.11 |
| 5,000 | ₹109.68104 | ₹5,48,405.20 |
| 7,000 | ₹106.62156 | ₹7,46,350.92 |
