
TRS1-130MLR00V | |
---|---|
DigiKey Part Number | 399-18224-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-130MLR00V |
Description | THERMOSTAT 130DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 266°F (130°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-130MLR00V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 266°F (130°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.045A (220V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹684.26704 | ₹3,42,133.52 |