
TRS5-40BSR01EV | |
|---|---|
DigiKey Part Number | 399-TRS5-40BSR01EV-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-40BSR01EV |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 104°F (40°C) SPST-NC Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-40BSR01EV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 104°F (40°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.275A (264V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,579.20000 | ₹1,579.20 |
| 5 | ₹1,439.69000 | ₹7,198.45 |
| 10 | ₹1,387.55100 | ₹13,875.51 |
| 25 | ₹1,325.32160 | ₹33,133.04 |
| 50 | ₹1,282.72560 | ₹64,136.28 |
| 100 | ₹1,243.68830 | ₹1,24,368.83 |
| 500 | ₹1,164.99224 | ₹5,82,496.12 |