Thermostat 176°F (80°C) SPST-NC Axial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS5-80BCR01V

DigiKey Part Number
399-20104-ND
Manufacturer
Manufacturer Product Number
TRS5-80BCR01V
Description
THERMOSTAT 80DEG C MODULE WIRE
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 176°F (80°C) SPST-NC Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS5-80BCR01V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
176°F (80°C)
Reset Temperature
-
Current Rating - AC
0.275A (264V)
Current Rating - DC
-
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,020.39000₹1,020.39
5₹924.21800₹4,621.09
10₹888.52900₹8,885.29
30₹837.86633₹25,135.99
60₹809.32033₹48,559.22
120₹783.15067₹93,978.08
510₹735.29418₹3,75,000.03
1,020₹715.23910₹7,29,543.88
Manufacturers Standard Package