
TSM3D667M010AH6410D493 | |
|---|---|
DigiKey Part Number | 399-6133-ND |
Manufacturer | |
Manufacturer Product Number | TSM3D667M010AH6410D493 |
Description | CAP TANT 660UF 20% 10V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 660 µF Molded Tantalum Capacitors 10 V Stacked SMD, 3 J-Lead 167mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TSM3D667M010AH6410D493 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 167mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Stacked SMD, 3 J-Lead | |
Size / Dimension | 0.315" L x 0.173" W (8.00mm x 4.40mm) | |
Height - Seated (Max) | 0.377" (9.58mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 3D | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹1,854.97920 | ₹92,748.96 |