1300 µF Molded Tantalum Capacitors 10 V Stacked SMD, 6 J-Lead 83mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM6D138M010AH6410D493

DigiKey Part Number
399-6134-ND
Manufacturer
Manufacturer Product Number
TSM6D138M010AH6410D493
Description
CAP TANT 1300UF 20% 10V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1300 µF Molded Tantalum Capacitors 10 V Stacked SMD, 6 J-Lead 83mOhm
Datasheet
 Datasheet
EDA/CAD Models
TSM6D138M010AH6410D493 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
83mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
Stacked SMD, 6 J-Lead
Size / Dimension
0.315" L x 0.350" W (8.00mm x 8.90mm)
Height - Seated (Max)
0.377" (9.58mm)
Lead Spacing
-
Manufacturer Size Code
6D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
50₹3,574.42860₹1,78,721.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.